USD

8-SOIC, 7 leads
APS39903MTR-G1
Digi-Key Part Number
APS39903MTR-G1DITR-ND - Tape & Reel (TR)
APS39903MTR-G1DI-ND - Tape & Reel (TR)
APS39903MTR-G1DICT-ND - Cut Tape (CT)
APS39903MTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
APS39903MTR-G1
Supplier
Description
IC REG SWITCH 5V SO7
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Converter Offline Topology
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
5.8V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SO
Mounting Type
Surface Mount
Voltage - Start Up
15.5 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 3,965

3,965 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesAPS39903MTR-G1DI
Standard Package4,000