AP5725FDCG-7 is available for purchase but is not normally stocked.
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
AP5725FDCG-7 | ||
---|---|---|
Digi-Key Part Number | AP5725FDCG-7-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AP5725FDCG-7 | |
Description | IC LED DRVR RGLTR PWM 750MA 6DFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) U-DFN2020-6 (Type C) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 26V | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP5725 |
Environmental Information | Diodes Environmental Compliance Cert |
Design Resources | |
HTML Datasheet | AP5725 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22837 | $685.11 |
6,000 | $0.21263 | $1,275.78 |
15,000 | $0.20475 | $3,071.25 |
30,000 | $0.19688 | $5,906.40 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | AP5725FDCG7 AP5725FDCGDICT AP5725FDCGDITR AP5725FDCGDIDKR |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AP5725FDCG-7 | Diodes Incorporated | 1,485 | AP5725FDCGDICT-ND | $0.58000 | Parametric Equivalent |
LM3530UMX-40/NOPB | Texas Instruments | 0 | LM3530UMX-40/NOPB-ND | $0.62727 | Similar |
MIC3287-24YD6-TR | Microchip Technology | 62,418 | 576-1754-1-ND | $1.14000 | Similar |
TPS61050YZGR | Texas Instruments | 9,000 | TPS61050YZGR-ND | $0.55000 | Similar |
LT3591EDDB#TRPBF | Analog Devices Inc. | 4,690 | LT3591EDDB#TRPBFCT-ND | $4.80000 | Similar |