SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3036BKTR-G1

Digi-Key Part Number
AP3036BKTR-G1DITR-ND - Tape & Reel (TR)
AP3036BKTR-G1DICT-ND - Cut Tape (CT)
AP3036BKTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3036BKTR-G1
Description
IC LED DRVR RGLTR PWM SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA (Switch) SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
550mA (Switch)
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
431,361 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.52200$5.22
25$0.48760$12.19
100$0.39000$39.00
250$0.36216$90.54
500$0.30646$153.23
1,000$0.23681$236.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.21591$647.73
6,000$0.20199$1,211.94
15,000$0.18805$2,820.75
30,000$0.17830$5,349.00
Manufacturers Standard Package