AP2191MPG-13 | ||
---|---|---|
Digi-Key Part Number | 31-AP2191MPG-13TR-ND - Tape & Reel (TR) 31-AP2191MPG-13CT-ND - Cut Tape (CT) 31-AP2191MPG-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2191MPG-13 | |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-MSOP-EP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP2181,91 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | Bond Wire 13/Jan/2012 |
PCN Assembly/Origin | Mult Dev A/T Site 16/Apr/2021 |
HTML Datasheet | AP2181,91 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.17000 | $11.70 |
25 | $1.11040 | $27.76 |
100 | $0.91220 | $91.22 |
250 | $0.85276 | $213.19 |
500 | $0.75360 | $376.80 |
1,000 | $0.59494 | $594.94 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.55528 | $1,388.20 |
5,000 | $0.52751 | $2,637.55 |
12,500 | $0.50768 | $6,346.00 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | AP2191MPGDICT AP2191MPGDITR 31-AP2191MPG-13TR 31-AP2191MPG-13CT 31-AP2191MPG-13DKR AP2191MPGDIDKR AP2191MPG-13-ND AP2191MPG13 |
Standard Package | 2,500 |