
AP1603WG-7 | ||
---|---|---|
Digi-Key Part Number | AP1603WG-7DITR-ND - Tape & Reel (TR) AP1603WG-7DICT-ND - Cut Tape (CT) AP1603WG-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP1603WG-7 | |
Description | IC REG BOOST ADJ/PROG SOT23-6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 200mA (Switch) SOT-23-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Step-Up | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.1V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.8V (Switch) | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP1603 |
Environmental Information | Diodes Environmental Compliance Cert |
HTML Datasheet | AP1603 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.59500 | $5.95 |
25 | $0.55880 | $13.97 |
100 | $0.45590 | $45.59 |
250 | $0.42348 | $105.87 |
500 | $0.36040 | $180.20 |
1,000 | $0.28832 | $288.32 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26129 | $783.87 |
6,000 | $0.25500 | $1,530.00 |
Attribute | Description |
---|---|
Other Names | AP1603WG-7DIDKR |
Standard Package | 3,000 |