14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT00T14-13

Digi-Key Part Number
74HCT00T14-13-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74HCT00T14-13
Supplier
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
NAND Gate IC 4 Channel - 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Active
Logic Type
NAND Gate
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
4mA, 4mA
Logic Level - Low
0.8V
Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.11771$294.27

Alternate Purchasing Options

2,045In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
74HCT00T14-13DITR
74HCT00T14-13DI-ND
74HCT00T14-13DI
74HCT00T14-13DIDKR
74HCT00T14-13DICT
Standard Package2,500