USD

cms-photo-not-available

74AHC1G126QW5-7

Digi-Key Part Number
31-74AHC1G126QW5-7TR-ND - Tape & Reel (TR)
31-74AHC1G126QW5-7CT-ND - Cut Tape (CT)
31-74AHC1G126QW5-7DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74AHC1G126QW5-7
Supplier
Description
IC BUFFER NON-INVERT 5.5V SOT25
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
31-74AHC1G126QW5-7TR
31-74AHC1G126QW5-7CT
31-74AHC1G126QW5-7DKR
Standard Package3,000