
1N5408-T | ||
---|---|---|
Digi-Key Part Number | 1N5408DITR-ND - Tape & Reel (TR) 1N5408DICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N5408-T | |
Description | DIODE GEN PURP 1KV 3A DO201AD | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Obsolete | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1N5400-08 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Obsolescence/ EOL | Mult Devices EOL 05/Feb/2019 |
EDA Models | 1N5408-T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 1N5408TR 1N5408DICT 1N5408CT 1N5408T 1N5408CT-ND 1N5408DITR 1N5408TR-ND |
Standard Package | 1,200 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
1N5627-TAP | Vishay General Semiconductor - Diodes Division | 24,612 | 1N5627-TAPGICT-ND | $1.09000 | Similar |
STTH310RL | STMicroelectronics | 31,442 | 497-7597-1-ND | $0.86000 | Similar |
1N5407RLG | onsemi | 428 | 1N5407RLGOSCT-ND | $0.44000 | Similar |
RGP25K-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | RGP25K-E3/54-ND | $0.64647 | Similar |
P300K-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P300K-E3/54GICT-ND | $0.48000 | Similar |