1N4148WS-7-F

DigiKey Part Number
1N4148WS-FDITR-ND - Tape & Reel (TR)
1N4148WS-FDICT-ND - Cut Tape (CT)
1N4148WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS-7-F
Description
DIODE GEN PURP 75V 150MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.12100$1.21
100$0.06520$6.52
500$0.05122$25.61
1,000$0.03557$35.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02947$88.41
6,000$0.02787$167.22
9,000$0.02372$213.48
30,000$0.02194$658.20
75,000$0.01897$1,422.75
150,000$0.01577$2,365.50
Manufacturers Standard Package