1N4148W-7-F

DigiKey Part Number
1N4148W-FDITR-ND - Tape & Reel (TR)
1N4148W-FDICT-ND - Cut Tape (CT)
1N4148W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-7-F
Description
DIODE GEN PURP 100V 300MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4148W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.11600$1.16
100$0.06250$6.25
500$0.04910$24.55
1,000$0.03410$34.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02825$84.75
6,000$0.02672$160.32
9,000$0.02274$204.66
30,000$0.02103$630.90
75,000$0.01819$1,364.25
150,000$0.01512$2,268.00
Manufacturers Standard Package