DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
SMC
S(2,3,5)x, SK, B(3,5)x0 Series Side

S3G-13-F

Digi-Key Part Number
S3G-FDITR-ND - Tape & Reel (TR)
S3G-FDICT-ND - Cut Tape (CT)
S3G-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
S3G-13-F
Supplier
Description
DIODE GEN PURP 400V 3A SMC
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
Diode Standard 400 V 3A Surface Mount SMC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.32600$3.26
100$0.22180$22.18
500$0.16632$83.16
1,000$0.12474$124.74
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11435$343.05
6,000$0.10742$644.52
15,000$0.10521$1,578.15