DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
SMC
S(2,3,5)x, SK, B(3,5)x0 Series Side

S3D-13-F

Digi-Key Part Number
S3D-FDITR-ND - Tape & Reel (TR)
S3D-FDICT-ND - Cut Tape (CT)
S3D-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
S3D-13-F
Supplier
Description
DIODE GEN PURP 200V 3A SMC
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
Diode Standard 200 V 3A Surface Mount SMC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.40700$4.07
100$0.27740$27.74
500$0.20804$104.02
1,000$0.15602$156.02
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.14302$429.06
6,000$0.13435$806.10
15,000$0.13160$1,974.00
Additional Resources
AttributeDescription
Other Names
S3D13F
S3D-FDIDKR
S3D-FDITR
S3D-FDICT
Standard Package3,000
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STTH302SSTMicroelectronics16497-5230-1-ND$0.91000Similar
U3D-E3/57TVishay General Semiconductor - Diodes Division22U3D-E3/57TGICT-ND$0.67000Similar
ES3DHE3_A/IVishay General Semiconductor - Diodes Division2,498ES3DHE3_A/IGICT-ND$0.76000Similar
S3DTRSMC Diode Solutions2,3261655-1740-1-ND$0.47000Similar
S5D-E3/57TVishay General Semiconductor - Diodes Division52S5D-E3/57TGICT-ND$0.48000Similar