DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
SMC
S(2,3,5)x, SK, B(3,5)x0 Series Side

S3B-13-F

Digi-Key Part Number
S3B-FDITR-ND - Tape & Reel (TR)
S3B-FDICT-ND - Cut Tape (CT)
S3B-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
S3B-13-F
Supplier
Description
DIODE GEN PURP 100V 3A SMC
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
Diode Standard 100 V 3A Surface Mount SMC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.54000$0.54
10$0.43400$4.34
100$0.29570$29.57
500$0.22176$110.88
1,000$0.16632$166.32
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.15246$457.38
6,000$0.14322$859.32
15,000$0.14028$2,104.20
Additional Resources
AttributeDescription
Other Names
S3B-FDIDKR
S3B-FDITR
S3B-FDICT
S3B13F
Standard Package3,000