16-UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH480ZHDEX

Digi-Key Part Number
PI3CH480ZHDEXDITR-ND - Tape & Reel (TR)
PI3CH480ZHDEXDICT-ND - Cut Tape (CT)
PI3CH480ZHDEXDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI3CH480ZHDEX
Supplier
Description
IC MUX/DEMUX 4 X 2:1 16UQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-UQFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.59500$5.95
25$0.55880$13.97
100$0.45590$45.59
250$0.42348$105.87
500$0.36040$180.20
1,000$0.28832$288.32
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500$0.26129$914.52
7,000$0.25500$1,785.00
Additional Resources
AttributeDescription
Other Names
PI3CH480ZHDEXDITR
PI3CH480ZHDEXDIDKR
PI3CH480ZHDEXDICT
Standard Package3,500