SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA06Q-7-F

Digi-Key Part Number
MMBTA06Q-7-FDITR-ND - Tape & Reel (TR)
MMBTA06Q-7-FDICT-ND - Cut Tape (CT)
MMBTA06Q-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
MMBTA06Q-7-F
Supplier
Description
TRANS NPN 80V 0.5A SOT23
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
350 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.31000$0.31
10$0.25200$2.52
100$0.13350$13.35
500$0.08784$43.92
1,000$0.05974$59.74
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05388$161.64
6,000$0.04685$281.10
15,000$0.03982$597.30
30,000$0.03748$1,124.40
75,000$0.03514$2,635.50
Additional Resources
AttributeDescription
Other Names
MMBTA06Q-7-FDIDKR
MMBTA06Q-7-FDICT
MMBTA06Q-7-FDI
MMBTA06Q-7-FDI-ND
MMBTA06Q-7-FDITR
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMPTA06 TR PBFREECentral Semiconductor Corp1241514-CMPTA06TRPBFREECT-ND$0.76000Direct
PMBTA06,235Nexperia USA Inc.125,2321727-2161-1-ND$0.22000Similar
PMBTA06,215Nexperia USA Inc.42,9541727-2963-1-ND$0.22000Similar
MMBTA06LT1Gonsemi5,800MMBTA06LT1GOSCT-ND$0.26000Similar