SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23
SOT-23 Package Top
SOT-23 Package Side 1

MMBTA05-7-F

Digi-Key Part Number
MMBTA05-FDITR-ND - Tape & Reel (TR)
MMBTA05-FDICT-ND - Cut Tape (CT)
MMBTA05-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
MMBTA05-7-F
Supplier
Description
TRANS NPN 60V 0.5A SOT23-3
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05120$153.60
6,000$0.04452$267.12
15,000$0.03784$567.60
30,000$0.03562$1,068.60
75,000$0.03339$2,504.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.23900$2.39
100$0.12690$12.69
500$0.08348$41.74
1,000$0.05676$56.76
Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.23900$2.39
100$0.12690$12.69
500$0.08348$41.74
1,000$0.05676$56.76
Additional Resources
AttributeDescription
Other Names
MMBTA05-FDIDKR
MMBTA05-FDICT
MMBTA05-FDITR
MMBTA057F
Standard Package3,000