X3-DFN0603-2

GDZ4V3LP3-7

Digi-Key Part Number
GDZ4V3LP3-7DITR-ND - Tape & Reel (TR)
GDZ4V3LP3-7DICT-ND - Cut Tape (CT)
GDZ4V3LP3-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
GDZ4V3LP3-7
Supplier
Description
DIODE ZENER 4.3V 250MW 2DFN
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Zener Diode 4.3 V 250 mW ±5% Surface Mount X3-DFN0603-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
4.3 V
Tolerance
±5%
Power - Max
250 mW
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
X3-DFN0603-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.24000$2.40
100$0.12730$12.73
500$0.08374$41.87
1,000$0.05694$56.94
2,000$0.05136$102.72
5,000$0.04466$223.30
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03796$379.60
30,000$0.03573$1,071.90
50,000$0.03390$1,695.00
Additional Resources
AttributeDescription
Other Names
GDZ4V3LP3-7DITR
GDZ4V3LP3-7DICT
GDZ4V3LP3-7DIDKR
Standard Package10,000