X3-DFN0603-2

GDZ16LP3-7

Digi-Key Part Number
GDZ16LP3-7DITR-ND - Tape & Reel (TR)
GDZ16LP3-7DICT-ND - Cut Tape (CT)
GDZ16LP3-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
GDZ16LP3-7
Supplier
Description
DIODE ZENER 16V 250MW 2DFN
Detailed Description
Zener Diode 16 V 250 mW ±5% Surface Mount X3-DFN0603-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
16 V
Tolerance
±5%
Power - Max
250 mW
Current - Reverse Leakage @ Vr
100 nA @ 11.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
X3-DFN0603-2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
GDZ16LP3-7DICT
GDZ16LP3-7DITR
GDZ16LP3-7DIDKR
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZMMSZ5246BT1Gonsemi31SZMMSZ5246BT1GOSCT-ND$0.37000Similar