FH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH2700033Q

Digi-Key Part Number
FH2700033QDITR-ND - Tape & Reel (TR)
FH2700033QDICT-ND - Cut Tape (CT)
FH2700033QDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
FH2700033Q
Supplier
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.40353$1,210.59
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.64000$6.40
50$0.59840$29.92
100$0.52880$52.88
500$0.50094$250.47
1,000$0.41745$417.45
Digi-Reel®
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.64000$6.40
50$0.59840$29.92
100$0.52880$52.88
500$0.50094$250.47
1,000$0.41745$417.45
Additional Resources
AttributeDescription
Other Names
FH2700033QDIDKR
FH2700033Q-ND
FH2700033QDITR
FH2700033QDICT
Standard Package3,000