4-UFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2047UCB4-7

Digi-Key Part Number
DMP2047UCB4-7DITR-ND - Tape & Reel (TR)
DMP2047UCB4-7DICT-ND - Cut Tape (CT)
DMP2047UCB4-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DMP2047UCB4-7
Supplier
Description
MOSFET P-CH 20V 4.1A U-WLB1010-4
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
P-Channel 20 V 4.1A (Ta) 1W (Ta) Surface Mount U-WLB1010-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
4.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
47mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 4.5 V
Vgs (Max)
-6V
Input Capacitance (Ciss) (Max) @ Vds
218 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
U-WLB1010-4
Package / Case
4-UFBGA, WLBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.60000$6.00
100$0.46030$46.03
500$0.36388$181.94
1,000$0.29110$291.10
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.26381$791.43
6,000$0.24810$1,488.60
Additional Resources
AttributeDescription
Other Names
DMP2047UCB4-7DICT
-DMP2047UCB4-7DIDKR
-DMP2047UCB4-7DITR
-DMP2047UCB4-7DICT
DMP2047UCB4-7DIDKR
DMP2047UCB4-7DITR
DMP2047UCB4-7DI
DMP2047UCB4-7DI-ND
Standard Package3,000