SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V4W-7-F

Digi-Key Part Number
BZX84C2V4W-FDITR-ND - Tape & Reel (TR)
BZX84C2V4W-FDICT-ND - Cut Tape (CT)
BZX84C2V4W-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C2V4W-7-F
Supplier
Description
DIODE ZENER 2.4V 200MW SOT323
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Zener Diode 2.4 V 200 mW ±8% Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
2.4 V
Tolerance
±8%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.27700$2.77
100$0.15700$15.70
500$0.10396$51.98
1,000$0.07970$79.70
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06930$207.90
6,000$0.06237$374.22
15,000$0.05544$831.60
30,000$0.05261$1,578.30
Additional Resources
AttributeDescription
Other Names
BZX84C2V4W-FDITR
BZX84C2V4W-FDIDKR
981-BZX84C2V4W-7-F
BZX84C2V4W-FDICT
BZX84C2V4W7F
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX84-C2V4,215Nexperia USA Inc.11,2851727-4249-1-ND$0.17000Similar