SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C27W-7-F

Digi-Key Part Number
BZX84C27W-7-FDITR-ND - Tape & Reel (TR)
BZX84C27W-7-FDICT-ND - Cut Tape (CT)
BZX84C27W-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C27W-7-F
Supplier
Description
DIODE ZENER 27V 200MW SOT323
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Zener Diode 27 V 200 mW ±7% Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
27 V
Tolerance
±7%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06930$207.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.24000$2.40
100$0.13590$13.59
500$0.09000$45.00
1,000$0.06900$69.00
Additional Resources
AttributeDescription
Other Names
BZX84C27W-FDIDKR-ND
BZX84C27W-FDICT
-BZX84C27W-7-FDIDKR
BZX84C27W-7-FDICT
BZX84C27W-FDICT-ND
-BZX84C27W-7-FDITR
BZX84C27W-FDITR-ND
BZX84C27W-FDIDKR
BZX84C27W-7-FDITR
981-BZX84C27W-7-F
BZX84C27W-7-FDIDKR
BZX84C27W-FDITR
BZX84C27W7F
-BZX84C27W-7-FDICT
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX84-A27,215Nexperia USA Inc.9,3361727-5598-1-ND$0.55000Similar
CMSZ5254B TR PBFREECentral Semiconductor Corp5,8001514-CMSZ5254BTRPBFREECT-ND$0.54000Similar