SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C13W-7-F

Digi-Key Part Number
BZX84C13W-7-FDITR-ND - Tape & Reel (TR)
BZX84C13W-7-FDICT-ND - Cut Tape (CT)
BZX84C13W-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C13W-7-F
Supplier
Description
DIODE ZENER 13V 200MW SOT323
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Zener Diode 13 V 200 mW ±6% Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
13 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.28600$2.86
100$0.15170$15.17
500$0.09982$49.91
1,000$0.06788$67.88
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06123$183.69
6,000$0.05324$319.44
15,000$0.04525$678.75
30,000$0.04259$1,277.70
75,000$0.04041$3,030.75

Alternate Purchasing Options

3,000In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
BZX84C13W-FDIDKR
-BZX84C13W-7-FDICT
BZX84C13W-FDICT
BZX84C13W-7-FDITR
BZX84C13W7F
BZX84C13W-FDITR-ND
BZX84C13W-FDICT-ND
-BZX84C13W-7-FDITR
981-BZX84C13W-7-F
BZX84C13W-7-FDIDKR
BZX84C13W-FDIDKR-ND
-BZX84C13W-7-FDIDKR
BZX84C13W-7-FDICT
BZX84C13W-FDITR
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX84-C13,235Nexperia USA Inc.1,060,000BZX84-C13,235-ND$0.02332Similar
BZX84-C13,215Nexperia USA Inc.711727-5021-1-ND$0.17000Similar