USD

SOT-523
SOT-523
SOT-523 Top

BAW156T-7-F

Digi-Key Part Number
BAW156T-FDITR-ND - Tape & Reel (TR)
BAW156T-FDICT-ND - Cut Tape (CT)
BAW156T-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BAW156T-7-F
Supplier
Description
DIODE ARRAY GP 85V 125MA SOT523
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Diode Array 1 Pair Common Anode Standard 85V 125mA (DC) Surface Mount SOT-523
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Diode Type
Standard
Current - Average Rectified (Io) (per Diode)
125mA (DC)
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Voltage - DC Reverse (Vr) (Max)
85V
Reverse Recovery Time (trr)
3µs
Voltage - Forward (Vf) (Max) @ If
1.1V @ 50mA
Current - Reverse Leakage @ Vr
5nA @ 75V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Price and Procurement

Additional Resources
AttributeDescription
Other Names
BAW156T-FDITR
BAW156T7F
BAW156T-FDICT
BAW156T-FDIDKR
Standard Package3,000