USD

SOT-23

BAS40Q-7-F

Digi-Key Part Number
BAS40Q-7-FDITR-ND - Tape & Reel (TR)
BAS40Q-7-FDICT-ND - Cut Tape (CT)
BAS40Q-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BAS40Q-7-F
Supplier
Description
DIODE SCHOTTKY 40V 200MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Diode Schottky 200mA (DC) Surface Mount SOT-23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
200mA (DC)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - DC Reverse (Vr) (Max)
40 V
Reverse Recovery Time (trr)
5 ns
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Price and Procurement

Additional Resources
AttributeDescription
Other NamesBAS40Q-7-FDITR
Standard Package3,000