USD

Digi-Key has discontinued this item.
SOT-23

BAS40-7

Digi-Key Part Number
BAS40DITR-ND - Tape & Reel (TR)
BAS40DICT-ND - Cut Tape (CT)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BAS40-7
Supplier
Description
DIODE SCHOTTKY 40V 200MA SOT23-3
Detailed Description
Diode Schottky 200mA (DC) Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Type
Schottky
Current - Average Rectified (Io)
200mA (DC)
Speed
Small Signal =< 200mA (Io), Any Speed
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - DC Reverse (Vr) (Max)
40 V
Reverse Recovery Time (trr)
5 ns
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Available To Order

Additional Resources
AttributeDescription
Other NamesBAS40DITR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAS40-7-FDiodes Incorporated3,512BAS40-FDICT-ND$0.27000Direct