USD

SOT-23
SOT-23
3 Pin Circuit

BAS40-04-7-F

Digi-Key Part Number
BAS40-04FDITR-ND - Tape & Reel (TR)
BAS40-04FDICT-ND - Cut Tape (CT)
BAS40-04FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BAS40-04-7-F
Supplier
Description
DIODE ARRAY SCHOTTKY 40V SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Diode Array 1 Pair Series Connection Schottky 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Reverse Recovery Time (trr)
5 ns
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Price and Procurement

Additional Resources
AttributeDescription
Other Names
BAS40-04-FDITR
BAS40-04-FDITR-ND
BAS40-04FDITR
BAS40047F
Standard Package3,000
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAS4004E6327HTSA1Infineon Technologies14,605BAS4004E6327HTSA1CT-ND$0.46000Similar
BAT54SWFILMSTMicroelectronics26,331497-14153-1-ND$0.38000Similar
BAT6404E6433HTMA1Infineon Technologies29,883448-BAT6404E6433HTMA1CT-ND$0.41000Similar
SBAS40-04LT1GON Semiconductor10,831SBAS40-04LT1GOSCT-ND$0.31000Similar
RB706D-40T146Rohm Semiconductor23RB706D-40T146CT-ND$0.49000Similar