ESK116V-03P

DigiKey Part Number
2861-ESK116V-03P-ND
Manufacturer
Manufacturer Product Number
ESK116V-03P
Description
TERM BLK 3POS 10.16MM SCRW PLG
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
65 A
Voltage
300 V
Wire Gauge
6-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.53000$6.53
10$4.90100$49.01
50$4.24720$212.36
100$3.92040$392.04
170$3.59371$610.93
500$3.26700$1,633.50
1,000$2.94030$2,940.30