
2EHDVM-03P | |
---|---|
DigiKey Part Number | 2861-2EHDVM-03P-ND |
Manufacturer | |
Manufacturer Product Number | 2EHDVM-03P |
Description | TERM BLOCK HDR 3POS 5.08MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 18A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.86000 | $1.86 |
10 | $1.39200 | $13.92 |
50 | $1.20640 | $60.32 |
100 | $1.11360 | $111.36 |
200 | $1.02080 | $204.16 |
500 | $0.92800 | $464.00 |
1,000 | $0.83520 | $835.20 |