2EHDVC-08P | |
---|---|
DigiKey Part Number | 2861-2EHDVC-08P-ND |
Manufacturer | |
Manufacturer Product Number | 2EHDVC-08P |
Description | TERM BLOCK HDR 8POS 5.08MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 18A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.23800 | $12.38 |
50 | $1.07260 | $53.63 |
100 | $0.99000 | $99.00 |
200 | $0.90750 | $181.50 |
500 | $0.82500 | $412.50 |
1,000 | $0.74250 | $742.50 |