cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4178100XX-3

Digi-Key Part Number
586-4178100XX-3-ND
Manufacturer
Manufacturer Product Number
4178100XX-3
Description
LCD DRVR CTR INFRARED/PB SP-1920
Detailed Description
- LCD Driver/Controller 12V, 24V 3.3V, 5V, 10V, 12V, 18V Infrared, Pushbutton, RS-232 7.1" L x 4.74" W (179.1mm x 120.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digital View Inc.
Series
-
Package
Bulk
Product Status
Active
Touchscreen
-
Voltage - Input
12V, 24V
Voltage - Output
3.3V, 5V, 10V, 12V, 18V
Size / Dimension
7.1" L x 4.74" W (179.1mm x 120.4mm)
Interface
Infrared, Pushbutton, RS-232
Operating Temperature
-
Additional Resources
AttributeDescription
Other Names586-4178100XX-3
Standard Package1