
6069-240-001 | ||
---|---|---|
Digi-Key Part Number | 1286-6069-240-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 6069-240-001 | |
Description | THERMOCOUPLE WIRE: J TYPE 2 METE | |
Manufacturer Standard Lead Time | 44 Weeks | |
Detailed Description | Test Clip, Lead, Probe Thermocouple Wire for use with J-Type Probe Tips | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Digilent, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Wire | |
For Use With/Related Products | J-Type Probe Tips | |
Specifications | Measures 32 ~ 900°F (0 ~ 482°C) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $37.20000 | $37.20 |
Attribute | Description |
---|---|
Other Names | 1286-6069-240-001 |
Standard Package | 1 |