
6002-592-000 | ||
---|---|---|
Digi-Key Part Number | 6002-592-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 6002-592-000 | |
Description | NI MULTISIM | |
Detailed Description | Circuit Design, PCB Design Design, Simulation | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Digilent, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Circuit Design, PCB Design | |
Applications | Design, Simulation | |
Edition | Student | |
License Length | - | |
License - User Details | - | |
Operating System | Windows | |
For Use With/Related Products | - | |
Media Delivery Type | - |
Resource Type | Link |
---|---|
Datasheets | 6002-592-000 |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 6002-592-000 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8523.49.4000 |
Attribute | Description |
---|---|
Other Names | 779897-35 |
Standard Package | 1 |