480-000

DigiKey Part Number
480-000-ND
Manufacturer
Manufacturer Product Number
480-000
Description
COMPACT DGTL MULTIMETER DMM
Customer Reference
Detailed Description
Auto Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Resistance, Frequency Diode Test Function Features Auto Off, Hold, Relative
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Style
Handheld
Type
Digital (DMM)
Display Digits
4.0
Display Type
LCD
Display Count
4000
Function
Voltage, Resistance, Frequency
Functions, Extra
Diode Test
Features
Auto Off, Hold, Relative
Ranging
Auto
Response
Average
Ratings
-
Includes
Case, Test Leads
Obsolete
This product is no longer manufactured.