
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Digi | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Transceiver, XBeePro | |
Frequency | 920MHz | |
For Use With/Related Products | Xbee®-PRO Modules | |
Supplied Contents | Board(s), Cable(s) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Antenna Design and Integration Fundamentals |
Video File | Modems Routers & Gateways: What's the Difference? |
Environmental Information | Digi International RoHS |
Featured Product | XBee-PRO® 900HP Kits with DigiMesh® |
PCN Obsolescence/ EOL | RF Kit EOL 12/Feb/2018 |
PCN Design/Specification | |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Attribute | Description |
---|---|
Other Names | 602-1845 |
Standard Package | 1 |