cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XK2-Z7SBJ0

Digi-Key Part Number
XK2-Z7SBJ0-ND
Manufacturer
Digi
Manufacturer Product Number
XK2-Z7SBJ0
Supplier
Description
KIT DEV XBEE PRO SMD JAPAN
Detailed Description
Xbee®-PRO Modules series Transceiver, XBee Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
-
Package
Bulk
Part Status
Obsolete
Type
Transceiver, XBee
Frequency
2.4GHz
For Use With/Related Products
Xbee®-PRO Modules
Supplied Contents
Board(s), Cable(s), Accessories
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Standard Package1