XK2-Z7SB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XK2-Z7SB0

Digi-Key Part Number
602-1358-ND
Manufacturer
Digi
Manufacturer Product Number
XK2-Z7SB0
Supplier
Description
KIT DEV XBEE PRO SMD AMER/AUSTR
Detailed Description
Xbee®-PRO Modules series Transceiver, XBee Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Obsolete
Type
Transceiver, XBee
Frequency
2.4GHz
For Use With/Related Products
Xbee®-PRO Modules
Supplied Contents
Board(s), Cable(s), Accessories
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
602-1358
XK2-Z7SB0-ND
XK2Z7SB0
Standard Package1