XK-Z11-T-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XK-Z11-T-W
XK-Z11-T-W Contents

XK-Z11-T-W

Digi-Key Part Number
602-1598-ND
Manufacturer
Digi
Manufacturer Product Number
XK-Z11-T-W
Supplier
Description
KIT DIGI TANK SOL REST OF WORLD
Detailed Description
ConnectPort® X4 series Transceiver; 802.15.4 (ZigBee®) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (ZigBee®)
Frequency
2.4GHz
For Use With/Related Products
ConnectPort® X4
Supplied Contents
Board(s), Cable(s), Power Supply, Accessories
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
602-1598
XK-Z11-T-W-ND
Standard Package1