XBP9B-DPST-011 | ||
---|---|---|
Digi-Key Part Number | 602-1307-ND | |
Manufacturer | ||
Manufacturer Product Number | XBP9B-DPST-011 | |
Description | RF TXRX MOD ISM < 1GHZ RP-SMA TH | |
Manufacturer Standard Lead Time | 75 Weeks | |
Detailed Description | General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, RP-SMA Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Digi | |
Series | ||
Package | Bulk | |
Product Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FHSS | |
Frequency | 900MHz | |
Data Rate | 10kbps | |
Power - Output | 24dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, RP-SMA | |
Utilized IC / Part | ADF7023 | |
Memory Size | 32kB Flash, 2kB RAM | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 44mA | |
Current - Transmitting | 229mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Map Your Digi XBee IoT Network with Digi XCTU |
Product Training Modules | |
Video File | Building IoT Applications with MicroPython and Digi XBee 3 Cellular Digi XBee Tools |
Environmental Information | Digi International RoHS/REACH |
Featured Product | |
PCN Design/Specification | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $62.08480 | $1,552.12 |
Attribute | Description |
---|---|
Other Names | 602-1307 XBP9BDPST011 |
Standard Package | 25 |