XBP24BZ7B-DK-Wx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBP24BZ7B-DK-Wx
XBP24BZ7B-DK-Wx Contents

XBP24BZ7B-DK-WJ

Digi-Key Part Number
602-1589-ND
Manufacturer
Digi
Manufacturer Product Number
XBP24BZ7B-DK-WJ
Supplier
Description
KIT DEV XBEE PRO PROGR JAPAN
Detailed Description
Xbee®-PRO Modules series 802.15.4/Zigbee™ Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Obsolete
Type
802.15.4/Zigbee™
Frequency
2.4GHz
For Use With/Related Products
Xbee®-PRO Modules
Supplied Contents
Board(s), Cable(s), Accessories
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
602-1589
XBP24BZ7B-DK-WJ-ND
Standard Package1