
XBP24-PKC-001-U | ||
---|---|---|
Digi-Key Part Number | XBP24-PKC-001-U-ND | |
Manufacturer | ||
Manufacturer Product Number | XBP24-PKC-001-U | |
Description | XBEE PRO USB W/ACCESSORIES | |
Detailed Description | XBee-Pro® Xbee®-PRO Modules 802.15.4/Zigbee™ 2.4GHz Evaluation Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Digi | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | 802.15.4/Zigbee™ | |
Frequency | 2.4GHz | |
For Use With/Related Products | Xbee®-PRO Modules | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Video File | Modems Routers & Gateways: What's the Difference? |
Environmental Information | Digi International RoHS |
Featured Product | The World of XBee® |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |