XB24-DKS-INT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB24-DKS-INT

Digi-Key Part Number
602-1582-ND
Manufacturer
Digi
Manufacturer Product Number
XB24-DKS-INT
Supplier
Description
KIT DEV XBEE SERIES 1 802.15.4
Detailed Description
XBee® Modules series Transceiver, XBee Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Active
Type
Transceiver, XBee
Frequency
2.4GHz
For Use With/Related Products
XBee® Modules
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
XB24-DKS-INT-ND
602-1582
Standard Package1