X4-Z1J-U901-CA

DigiKey Part Number
602-2103-ND
Manufacturer
Manufacturer Product Number
X4-Z1J-U901-CA
Description
CONNECTPORT X4 - XBEE (ZIGBEE S2
Customer Reference
Detailed Description
RF Transceiver, HSPA, Modem 850MHz, 900MHz, 1.9GHz, 2.1GHz, 2.4GHz ZigBee™ Ethernet, RS-232, USB 100Mbps
Product Attributes
Type
Description
Select All
Category
Mfr
Digi
Series
Package
Bulk
Product Status
Obsolete
Function
Transceiver, HSPA, Modem
Modulation or Protocol
ZigBee™
Frequency
850MHz, 900MHz, 1.9GHz, 2.1GHz, 2.4GHz
Applications
WLAN
Interface
Ethernet, RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Features
1 ConnexNet Ethernet Transceiver
Voltage - Supply
12V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Other Names602-2103
Standard Package1