cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2E-Z3C-W1-A-C04

Digi-Key Part Number
X2E-Z3C-W1-A-C04-ND
Manufacturer
Manufacturer Product Number
X2E-Z3C-W1-A-C04
Description
MOD RF CONNECTPORT
Detailed Description
UDP/TCP, DHCP Transceiver, Gateway RJ-45
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Tray
Product Status
Obsolete
Function
Transceiver, Gateway
Modulation or Protocol
UDP/TCP, DHCP
Frequency
2.4GHz
Applications
AMR, Consumer/PC, ISM
Interface
RJ-45
Sensitivity
-87dBm
Power - Output
18dBm
Data Rate (Max)
72.2Mbps
Features
Wireless, International
Voltage - Supply
0V ~ 5V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
X2E-Z3C-W1-ADigi7602-1324-ND$210.41000Direct