USD

Version no longer manufactured.
WR64
WR64
WR64_Back

WR64-A121

Digi-Key Part Number
602-2254-ND
Manufacturer
Digi
Manufacturer Product Number
WR64-A121
Supplier
Description
DIGI WR64 DUAL LTE ROUTER
Detailed Description
4G/3G 802.11a/b/g/n/ac, HSPA, LTE Router RJ-45, RS-232
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Function
Router
Modulation or Protocol
802.11a/b/g/n/ac, HSPA, LTE
Frequency
850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
LTE
Interface
RJ-45, RS-232
Sensitivity
-163dBm
Power - Output
-
Data Rate (Max)
600Mbps
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A992C
HTSUS8517.62.0020
Bulk
QtyUnit PriceExt Price
1$2,099.01000$2,099.01