cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-WME-Y413-C-B

Digi-Key Part Number
DC-WME-Y413-C-B-ND
Manufacturer
Digi
Manufacturer Product Number
DC-WME-Y413-C-B
Supplier
Description
RX TXRX MODULE WIFI RP-SMA SMD
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Digi
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Protocol
802.11b/g/n
Modulation
CCK, DBPSK, DQPSK
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
17dBm
Sensitivity
-69dBm
Serial Interfaces
I²C, SPI
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
-
Memory Size
8MB Flash, 16MB SDRAM
Voltage - Supply
3.3V
Current - Receiving
346mA
Current - Transmitting
346mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
1 (Unlimited)
5A002A1 DIG
8517.62.0090
1