DC-WME-9210-NET_Contents
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC-WME-9210-NET_Contents
DC-WME-9210-NET

DC-WME-9210-NET

Digi-Key Part Number
602-1497-ND
Manufacturer
Digi
Manufacturer Product Number
DC-WME-9210-NET
Supplier
Description
WI-ME 9210 JUMPSTART KIT NET+OS7
Detailed Description
NS9210 series Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
For Use With/Related Products
NS9210
Supplied Contents
Board(s), Cable(s), Power Supply
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5D002C1
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
602-1497
DC-WME-9210-NET-ND
Standard Package1