cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-ME-Y413-C-B

Digi-Key Part Number
DC-ME-Y413-C-B-ND
Manufacturer
Digi
Manufacturer Product Number
DC-ME-Y413-C-B
Supplier
Description
IC MOD ARM926EJ-S 75MHZ 8MB
Detailed Description
series Embedded Module ARM926EJ-S, NS9210 - 75MHz 8MB 16MB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Digi
Bulk
Part Status
Discontinued at Digi-Key
Module/Board Type
MPU Core
Core Processor
ARM926EJ-S, NS9210
Co-Processor
-
Speed
75MHz
Flash Size
16MB
RAM Size
8MB
Connector Type
RJ45
Size / Dimension
1.45" x 0.75" (36.7mm x 19.1mm)
Operating Temperature
-40°C ~ 80°C
1 (Unlimited)
5A992C
8517.62.0090
1