AW-USB-2-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW-USB-2-W

Digi-Key Part Number
602-1547-ND
Manufacturer
Digi
Manufacturer Product Number
AW-USB-2-W
Supplier
Description
ETHERNET TO USB 2 PORT
Detailed Description
Ethernet to USB Adapter Card -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Box
Part Status
Discontinued at Digi-Key
Type
Ethernet to USB
Interface
-
Number of Ports
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8471.80.1000
California Prop 65
Warning Information