
ASB-6355-SR16-GLB | ||
---|---|---|
Digi-Key Part Number | 602-ASB-6355-SR16-GLB-ND | |
Manufacturer | ||
Manufacturer Product Number | ASB-6355-SR16-GLB | |
Description | 6355-SR16 LTE ROUTER; 5 PORT GIG | |
Detailed Description | 4G/3G EDGE, EV-DO, GPRS, GSM, HSPA+, LTE, UMTS Router AT&T, Sprint, Verizon Ethernet, USB | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Digi | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, EV-DO, GPRS, GSM, HSPA+, LTE, UMTS | |
Frequency | 700MHz, 960MHz, 1.575GHz, 2.7GHz | |
Applications | LTE | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Digi – Connecting Green Tech with IoT |
Environmental Information | Digi International RoHS/REACH |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 602-ASB-6355-SR16-GLB |
Standard Package | 1 |